Schneider Electric Harmony Signal Tower, 24 V ac/dc, 4 Light Elements, Red/Green/Amber/Blue, Surface Mount

RS Stock No.:
7043748
Mfr. Prt No.:
XVC4B4K
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7043748
Product description Schneider Electric Harmony Signal Tower, 24 V ac/dc, 4 Light Elements, Red/Green/Amber/Blue, Surface Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number XVC4B4K
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
RS stock number 7043748
Product description Schneider Electric Harmony Signal Tower, 24 V ac/dc, 4 Light Elements, Red/Green/Amber/Blue, Surface Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number XVC4B4K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Schneider Electric Beacon Tower - Harmony HVC4

Forming part of the Harmony XVC4 series are a number of signal towers and accessories that have been created and designed for but not limited to machine signalling in the food processing and medical sector. These towers are commonly referred to as a beacon or a signalling solution.

Features & Benefits

  • Facilitates long-distance indication for machines

  • Suitable for a multitude of sectors ie: Semiconductor factories, conveyor belts, small food and drink dispensing machines alongside industrial and commercial sectors

  • The HVC4 range features an ingress protection of IP54, this allows for the devices to be used in an external location as well as an internal environment

  • The whole XVC tower light range is supplied with either 1, 2, 3, 4 or 5 illuminated signalling units. They can be supplied with or without a buzzer or siren, pre-assembled and pre-wired or fitted with a support tube and bracket for mounting on to a vertical support

  • Standards - EN/IEC 61000-6-2, EN/IEC 61000-6-3, Class I conforming to EN/IEC 61140

  • Approvals - CE, UL, CSA, CCC and Gost in progress

  • Fixing plates are available for support tube mounting: 704-3830 and 704-3827


Specifications

Attribute Value
Brand Schneider Electric
IP Rating IP23, IP54
Range Harmony
Lens Colour Red/Green/Amber/Blue
Minimum Temperature -10 °C
Connection Cable Length 500 mm
Housing Colour White
Current Consumption 100 mA
Number of Light Elements 4
Series Harmony XVC4
Sounder Component No Sounder Component
Mounting Style Surface Mount
Base Diameter 40 mm
Bulb Type LED
Height 205.5 mm
Maximum Temperature +50 °C
Supply Voltage 24 V ac/dc
Connection Type Cable
Light Effect Steady
Checking stock...
IDR
2,416,665.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,416,665.60
*price per unit indicative
"Schneider Electric Harmony Signal Tower, 24 V ac/dc, 4 Light Elements, Red/Green/Amber/Blue, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda