Eaton Signal Tower, 24 V ac/dc, 3 Light Elements, Red/Yellow/Green, Base Mount

RS Stock No.:
8183728
Mfr. Prt No.:
171296 SL4-100-L-RYG-24LED
Brand:
Eaton
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
RS stock number 8183728
Product description Eaton Signal Tower, 24 V ac/dc, 3 Light Elements, Red/Yellow/Green, Base Mount
Manufacturer / Brand Eaton
Manufacturer part number 171296 SL4-100-L-RYG-24LED

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Eaton SL4 Complete Signal Towers

The Eaton SL4 complete safety tower improves the safety, productivity and availability of your machines and equipment.Two pre-fitted versions are avaiable with either red/green or red/yellow/green light modules. Designed with an attractive rounded shape these new signal towers also feature IP66 rated fixtures that are impervious even to strong jets of water.
The SL4 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly (refer to the modular version for additional colours and sound units). The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.

Continuous light effect LED
Base module with foot and 100 mm tube
IP66 rated for protection against strong jets of water from any direction
Slim 40mm design is ideal for installations with limited space
Rated operational voltage 24 Vac/dc


Specifications

Attribute Value
Brand Eaton
Minimum Temperature -30 °C
Number of Light Elements 3
Series SL4
Sounder Component No Sounder Component
Mounting Style Base Mount
LED Colour Red/Yellow/Green
Base Diameter 72 mm
Bulb Type LED
Height 323 mm
Maximum Temperature +60 °C
Supply Voltage 24 V ac/dc
Lens Colour Red/Yellow/Green
Connection Type Screw
Light Effect Steady
Checking stock...
IDR
4,878,853.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,878,853.46
*price per unit indicative
"Eaton Signal Tower, 24 V ac/dc, 3 Light Elements, Red/Yellow/Green, Base Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda