Siemens Thermistor Motor Protection Monitoring Relay With DPDT Contacts, Motor Voltage

RS Stock No.:
1752277
Mfr. Prt No.:
3RN2010-2BA30
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1752277
Product description Siemens Thermistor Motor Protection Monitoring Relay With DPDT Contacts, Motor Voltage
Manufacturer / Brand Siemens
Manufacturer part number 3RN2010-2BA30
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
RS stock number 1752277
Product description Siemens Thermistor Motor Protection Monitoring Relay With DPDT Contacts, Motor Voltage
Manufacturer / Brand Siemens
Manufacturer part number 3RN2010-2BA30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Siemens
Height 100 mm
Length 22.5 mm
Monitoring Application Thermistor motor temperature protection
Terminal Type Cage Clamp
Minimum Operating Temperature -25 °C
Series 3RN2
Width 91.6 mm
Maximum Operating Temperature +60 °C
Voltage Sensitivity Motor Voltage
Dimensions 22.5 x 91.6 x 100 mm
Mounting Type DIN Rail
Contact Configuration DPDT
Operating Temperature Range -25 → +60 °C
Checking stock...
IDR
2,380,268.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,380,268.77
*price per unit indicative
"Siemens Thermistor Motor Protection Monitoring Relay With DPDT Contacts, Motor Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products