Schneider Electric Phase Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage

RS Stock No.:
1799433
Mfr. Prt No.:
RM22TG20
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1799433
Product description Schneider Electric Phase Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage
Manufacturer / Brand Schneider Electric
Manufacturer part number RM22TG20
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
RS stock number 1799433
Product description Schneider Electric Phase Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage
Manufacturer / Brand Schneider Electric
Manufacturer part number RM22TG20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details


Specifications

Attribute Value
Brand Schneider Electric
Voltage Sensitivity Overvoltage
Dimensions 22.9 x 79.5 x 90 mm
Mounting Type DIN Rail
Current Range 10 mA, 8 A
Electrical Phase 3
Voltage Sensing Range <100 V ac
Maximum Voltage Sensed 528 V ac
Height 90 mm
Length 22.9 mm
Minimum Voltage Sensed 183 V ac
Monitoring Application Phase
Contact Configuration DPDT
Terminal Type Screw
Minimum Operating Temperature -20 °C
Phase Sensitivity Phase Failure, Phase Sequence
Series Zelio Control
Width 79.5 mm
Checking stock...
IDR
1,665,443.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,665,443.42
*price per unit indicative
"Schneider Electric Phase Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products