Siemens Voltage Monitoring Relay With SPDT Contacts, Overvoltage, Undervoltage

RS Stock No.:
7586946
Mfr. Prt No.:
3UG4633-1AL30
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7586946
Product description Siemens Voltage Monitoring Relay With SPDT Contacts, Overvoltage, Undervoltage
Manufacturer / Brand Siemens
Manufacturer part number 3UG4633-1AL30
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
RS stock number 7586946
Product description Siemens Voltage Monitoring Relay With SPDT Contacts, Overvoltage, Undervoltage
Manufacturer / Brand Siemens
Manufacturer part number 3UG4633-1AL30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Single Phase Voltage

22.5mm wide
All devices can be digitally set and have an LCD display, a fault memory can be switched on
Simultaneous monitoring for overvoltage and undervoltage over the complete range
Supply voltage 24Vac/dc
Hysterisis 0.1- 300V
Starting by-pass Time: 0.1 - 20s
Off Delay: 0.1 - 20s
1 C/O contact


Specifications

Attribute Value
Brand Siemens
Height 92 mm
Length 91 mm
Minimum Voltage Sensed 17 V ac/dc
Voltage Sensing Range 17 → 275 V ac/dc
Maximum Voltage Sensed 275 V ac/dc
Monitoring Application Voltage
Contact Configuration SPDT
Time Delay 0.1 → 20 s
Minimum Operating Temperature -25 °C
Width 23 mm
Maximum Operating Temperature +60 °C
Voltage Sensitivity Overvoltage, Undervoltage
Operating Temperature Range -25 → +60 °C
Dimensions 91 x 23 x 92 mm
Checking stock...
IDR
4,722,777.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,722,777.14
*price per unit indicative
"Siemens Voltage Monitoring Relay With SPDT Contacts, Overvoltage, Undervoltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products