Finder Voltage Monitoring Relay With SPDT Contacts, 3 Phase

RS Stock No.:
7892755
Mfr. Prt No.:
70.61.8.400.0000
Brand:
Finder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7892755
Product description Finder Voltage Monitoring Relay With SPDT Contacts, 3 Phase
Manufacturer / Brand Finder
Manufacturer part number 70.61.8.400.0000
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
RS stock number 7892755
Product description Finder Voltage Monitoring Relay With SPDT Contacts, 3 Phase
Manufacturer / Brand Finder
Manufacturer part number 70.61.8.400.0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

70 Series

Electronic voltage/phase loss and rotation monitoring relays for single and three-phase applications.

70.11 - 70.31 - 70.41 Series - Electronic voltage monitoring relays for single and three-phrase applications

Multifunctional types allowing to monitor undervoltage, overvoltage, window mode, phase rotation, phase loss, asymmetry and neutral loss
Positive safety logic
Selector and trimmer on front face to adjust all functions and values
LEDs for clear indication
1 CO relay output, 6 or 10 A
Cadmium free contact material

70.61 Series - Electronic phase loss and rotation monitoring relays for three-phase applications

Universal voltage monitoring (UN from 208 V to 480 V, 50/60 Hz)
Phase loss monitoring
Positive safety logic
1 CO relay output, 6 A and 2 CO relay output, 8 A
35 mm rail (EN 60715) mount


Specifications

Attribute Value
Brand Finder
Height 60.8 mm
Length 87 mm
Monitoring Application Voltage
Contact Configuration SPDT
Minimum Operating Temperature -20 °C
Phase Sensitivity Phase Loss, Phase Sequence
Series 72 Series
Width 17.5 mm
Maximum Operating Temperature +60 °C
Dimensions 60.8 x 17.5 x 87 mm
Current Range 6 A
Electrical Phase 3
Frequency Sensing Range 50 → 60 Hz
Operating Temperature Range -20 → +60 °C
Time Delay 0.5 s
Checking stock...
IDR
1,427,762.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,427,762.68
*price per unit indicative
"Finder Voltage Monitoring Relay With SPDT Contacts, 3 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products