Phoenix Contact Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Undervoltage

RS Stock No.:
8903887
Mfr. Prt No.:
2905597
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8903887
Product description Phoenix Contact Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Undervoltage
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2905597
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
RS stock number 8903887
Product description Phoenix Contact Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Undervoltage
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2905597

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

EMD Monitoring Relays

This range of multifunctional monitoring relays allows to monitor electrical as well as physical system parameters.
EMD Monitoring Relays can measure:

Currents
Voltages, 1- and 3-phase
Phase sequences
Real powers
Loads, cos φ
Motor winding temperatures
Fill levels


Specifications

Attribute Value
Brand Phoenix Contact
Maximum Operating Temperature +70 °C
Voltage Sensitivity Undervoltage
Dimensions 113 x 22.5 x 90 mm
Mounting Type DIN Rail
Electrical Phase 3
Contact Configuration DPDT
Terminal Type Screw
Special Features 2PDT, Adjustable Response Delay, Phase Failure Monitoring, Phase Sequence Monitoring, Undervoltage Monitoring
Number of Poles 2
Minimum Operating Temperature -25 °C
Phase Sensitivity Phase Failure, Phase Sequence
Frequency Sensing Range 48 → 63 Hz
Series EMD-SL-PH-690
Width 22.5 mm
Operating Temperature Range -25 → +70 °C
Height 90 mm
Length 113 mm
Minimum Frequency Sensed 48 Hz
Monitoring Application Voltage
Checking stock...
IDR
2,239,821.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,239,821.06
*price per unit indicative
"Phoenix Contact Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Undervoltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products