Phoenix Contact MINI MCR Series Signal Conditioner

RS Stock No.:
1348669
Mfr. Prt No.:
2905026
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1348669
Product description Phoenix Contact MINI MCR Series Signal Conditioner
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2905026
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
RS stock number 1348669
Product description Phoenix Contact MINI MCR Series Signal Conditioner
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2905026

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MINI MCR - Signal Duplicators

The 2905026 from Phoenix Contact is a 4-way, configurable signal duplicator. This module can process inputs from 0mA – 24mA and an input voltage of 0V – 12V, while outputting 0mA – 21mA and an output voltage of 0V – 10.5V. The 2905026 has plug-in technology to allow for an easier setup and is approved with an ATEX zone-2 installation rating.

The module can be configured with either the easy to access DIP switch on the side, or can be programmed via an S-PORT using FDT/DTM.

Features and benefits:

  • Freely adjustable inputs and outputs

  • ATEX Zone-2 installation approval (nA)

  • Reinforced isolation in alignment with IEC 61010-1

  • Supply voltage range 9.6 V DC up to 30 V DC

  • Power from a TBUS Din rail connector

Applications:

  • Electrical isolation

  • Conversion

  • Amplification

  • Filtering of standard signal

Accessories:

TBUS Din rail connector – 489-2825
USB Programmer (S-PORT) – 801-6107


Specifications

Attribute Value
Brand Phoenix Contact
Input Signal Type Current, Voltage
Mounting Type DIN Rail
Supply Voltage 24 V dc
Input Range 0 → 12 V, 0 → 24 mA
Hazardous Area Certification ATEX
Output Range 0 → 10.5 V, 0 → 21 mA
Module Type Signal Conditioner
Signal Conditioner Type Signal Duplicator
Maximum Operating Temperature +70 °C
Termination Screw
Output Type Current, Voltage
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 ? +70 °C
Series MINI MCR
Checking stock...
IDR
4,654,703.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,654,703.53
*price per unit indicative
"Phoenix Contact MINI MCR Series Signal Conditioner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products