Phoenix Contact MINI MCR Series Power Supply Repeater

RS Stock No.:
5329974
Mfr. Prt No.:
2864422
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5329974
Product description Phoenix Contact MINI MCR Series Power Supply Repeater
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2864422
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
RS stock number 5329974
Product description Phoenix Contact MINI MCR Series Power Supply Repeater
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2864422

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

3 way Isolated Power Supply and 4-20mA Signal Repeater

Can be mounted on DIN rail individually or with other units. The housing is 102.5mm high by 6.2mm wide. The performance specifications are similar to standard sized MCR products.,Requires a 24Vdc supply, either directly to module terminals or via a DIN rail power bus.

Powers 2 and 3 wire sensors
Input and output 4-20mA
Isolates the measurement signal


Specifications

Attribute Value
Brand Phoenix Contact
Signal Conditioner Type Amplifier
Input Signal Type Current
Mounting Type DIN Rail
Input Range 0 → 20 mA
Supply Voltage 24 V dc
Output Range 0 → 20 mA
Maximum Operating Temperature +60 °C
Output Type Current
Minimum Operating Temperature -20 °C
Module Type Power Supply Repeater
Operating Temperature Range -20 ? +60 °C
Series MINI MCR
Checking stock...
IDR
4,546,457.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,546,457.05
*price per unit indicative
"Phoenix Contact MINI MCR Series Power Supply Repeater" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products