Phoenix Contact Solid State Relay

RS Stock No.:
5329996
Mfr. Prt No.:
2940799
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5329996
Product description Phoenix Contact Solid State Relay
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2940799
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
RS stock number 5329996
Product description Phoenix Contact Solid State Relay
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2940799

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

NAMUR to 24Vdc Signal Converter

Supply voltage range 18.5 – 28.8Vdc
70mA current consumption (at 50mA output current)
1kHz max. transmission frequency
Fitted with polarity protection diode


Specifications

Attribute Value
Brand Phoenix Contact
Output Type Current, Voltage
Input Signal Type Current, Voltage
Minimum Operating Temperature -25 °C
Series EIK1
Module Type Signal Converter
Input Range 18.5 → 28.8 V dc, 70 mA
Output Range 0 → 100 mV, 50 mA
Maximum Operating Temperature +50 °C
Operating Temperature Range -25 → +50 °C
Checking stock...
IDR
1,978,225.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,978,225.40
*price per unit indicative
"Phoenix Contact Solid State Relay" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products