2P Impulse Relay With 2NO Contacts, 16 A, 12 V dc, 24 V ac Coil

RS Stock No.:
7913076
Mfr. Prt No.:
A9C30112
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7913076
Product description 2P Impulse Relay With 2NO Contacts, 16 A, 12 V dc, 24 V ac Coil
Manufacturer / Brand Schneider Electric
Manufacturer part number A9C30112
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
RS stock number 7913076
Product description 2P Impulse Relay With 2NO Contacts, 16 A, 12 V dc, 24 V ac Coil
Manufacturer / Brand Schneider Electric
Manufacturer part number A9C30112

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Residual current devices

Acti9 iTL Impulse Relays

iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.

Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption


Specifications

Attribute Value
Brand Schneider Electric
Checking stock...
IDR
1,198,473.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,198,473.14
*price per unit indicative
"2P Impulse Relay With 2NO Contacts, 16 A, 12 V dc, 24 V ac Coil" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products