Schneider Electric Harmony XB Contact Block – 1NO

RS Stock No.:
3310473
Mfr. Prt No.:
ZBE101
Brand:
Schneider Electric
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
RS stock number 3310473
Product description Schneider Electric Harmony XB Contact Block - 1NO
Manufacturer / Brand Schneider Electric
Manufacturer part number ZBE101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB4/5 Series (ZB5AZ) Contact Blocks

Introducing the Harmony XB4/5 series of ZBE Contact blocks from Schneider Electric. High quality, high performing contact blocks are a necessary part of your day to day operations, providing consistency to your machinery, operations and overall performance.

APPROVALS : UL, CSA

Features and benefits

• Short-circuit protection via a 10 A cartridge fuse, providing excellent circuit protection.

• Lightweight, easy to fit and configure. Easily removable and adjustable. Front mounting.

• Operating temperature of between -40 to 70 °C.

• 1,000,000 mechanical cycles of durability.

• Schneider Green Premium product as standard across the XB4 Contact block range.

• 18-month manufacturer warranty with Schneider

Protection ratings -

• IP 20 conforming to IEC 60529 (protection from smaller objects, such as fingers)

• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.

• UL 508 & CSA C22.2 No 14.

• Vibration resistance to 5 gn 2, suitable for a wide variety of areas that may require devices to be moved.

• Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27

Applications -

• Used in conjunction with push buttons, signal controllers and more.

• Applicable uses within machine, chemical or marine applications

• Perfect for service sectors, energy distribution panels and more.


Specifications

Attribute Value
Brand Schneider Electric
Current Rating 10 A
LED Included No
Contact Configuration 1NO
Body/Fixing Collar Included No
Block Type Contact Block
Series Harmony XB
Terminal Type Screw
Checking stock...
IDR
299,146.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1299,146.28
*price per unit indicative
"Schneider Electric Harmony XB Contact Block - 1NO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda