Schneider Electric Harmony XB6 Light Block – Yellow, 30 V ac/dc

RS Stock No.:
3491522
Mfr. Prt No.:
ZB6EB5B
Brand:
Schneider Electric
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
RS stock number 3491522
Product description Schneider Electric Harmony XB6 Light Block - Yellow, 30 V ac/dc
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB6EB5B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Accessories

The following accessories are available for the ZB6 Range:

Lamp holder T1 1/4 24V, will not accept contact blocks
Bezel keys (tools)
Lens extractor
Connector for PCB mounting
Bulbs
LEDs

Labelling software

Sheets of peel-off legend labels for use with software
Windows software to custom design legend labels for the entire 16mm range
13 different languages
Standard legends and customising facility
36 in text
224 in schematic
10 sheets of 40 labels per pack


Specifications

Attribute Value
Brand Schneider Electric
Current Rating 15 mA
Body/Fixing Collar Included Yes
Illumination Type LED
Block Type Light Block
Series Harmony XB6
Voltage Rating 30 V ac/dc
Checking stock...
IDR
120,203.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1120,203.94
*price per unit indicative
"Schneider Electric Harmony XB6 Light Block - Yellow, 30 V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda