Schneider Electric Harmony 9001K Contact Block – 1CO 250V
- RS Stock No.:
- 3513789
- Mfr. Prt No.:
- 9001KA1
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3513789 |
| Product description | Schneider Electric Harmony 9001K Contact Block - 1CO 250V |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | 9001KA1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schneider Electric Harmony 9001K series (KA1) Square D Contact Block with Protected Terminals.
Presenting the Harmony 9001K range of Contact Blocks by Schneider Electric. Quality, durable and efficiency all in one, these range of contact blocks go through rigorous testing to ensure the final quality product reaches a high-quality standard.
Features and Benefits.
- Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.
- 1 NO / 1 NC versions are available.
- 1,000,000 cycles mechanical durability, increases the longevity of the contact block.
- Schneider Green Premium product as standard across the 9001K Contact Block range. Environmentally friendlier than alternatives, easy to dispose of safely.
- 8 month warranty period with Schneider Electric.
- 1.5mm² conductor, Up to 6 contact blocks can be fitted in total
- Operating Temperature Range -25°C to +75°C
9001KA1 - Protection ratings & Safety features.
- IP 20 conforming to IEC 60529 (protection against certain sized tools, moisture etc.)
- EN/IEC 60947-5-1
- UL 508 & CSA C22.2 No 14.
- Vibration resistance 7 gn (f = 2...500 Hz) conforming to IEC 60068-2-6
- Shock resistance to 50 gn conforming to IEC 60068-2-27
- Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
- Class of protection against electric shock @ Class II conforming to IEC 61140
9001KA1 Features.
- Contact block (30 mm) with protected terminals.
- 1 C/O contacts – standard operation.
- Screw clamp terminals. Cross slotted screw head.
- Silver alloy contacts.
Applications.
- Square D momentary non-illuminated push buttons
- Rotary selector switches
Compatible9001K Pushbuttons and Switches.
Part number 9001KS43FB Stock number 5428188
Part number 9001KS46FB Stock number 515820
Part number 9001KS63FB Stock number 6237472
Part number 9001KS53FB Stock number 516007
Part number 9001KS88FB Stock number 6237488
Part number 9001KS11K1R Stock number 5428194
Part number 9001KS11K3R Stock number 5428201
Part number 9001KS43K5R Stock number 5428217
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Terminal Type | Screw Clamp |
| Current Rating | 3 A |
| LED Included | No |
| Contact Configuration | 1CO |
| Body/Fixing Collar Included | No |
| Block Type | Contact Block |
| Series | Harmony 9001K |
| Voltage Rating | 250 V |