Schneider Electric Harmony XB5 Contact & Light Block – 1NO 1NC Green, 24 V ac/dc
- RS Stock No.:
- 4228498
- Mfr. Prt No.:
- ZB5AW0B35
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4228498 |
| Product description | Schneider Electric Harmony XB5 Contact & Light Block - 1NO 1NC Green, 24 V ac/dc |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | ZB5AW0B35 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Illuminated Head Pushbutton Bodies
APPROVALS : UL, CSA
Body/contact assemblies and light blocks with intergral LED
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Terminal Type | Screw |
| Current Rating | 10 A |
| LED Included | Yes |
| Contact Configuration | 1NO 1NC |
| Body/Fixing Collar Included | Yes |
| Illumination Type | LED |
| Block Type | Contact & Light Block |
| Series | Harmony XB5 |
| Voltage Rating | 24 V ac/dc |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda