Schneider Electric Harmony XB5 Contact & Light Block – 1NO 1NC Red, 24 V ac/dc

RS Stock No.:
4228505
Mfr. Prt No.:
ZB5AW0B45
Brand:
Schneider Electric
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
RS stock number 4228505
Product description Schneider Electric Harmony XB5 Contact & Light Block - 1NO 1NC Red, 24 V ac/dc
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB5AW0B45

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Illuminated Head Pushbutton Bodies

APPROVALS : UL, CSA

Body/contact assemblies and light blocks with intergral LED


Specifications

Attribute Value
Brand Schneider Electric
Current Rating 10 A
LED Included Yes
Contact Configuration 1NO 1NC
Body/Fixing Collar Included Yes
Illumination Type LED
Block Type Contact & Light Block
Series Harmony XB5
Voltage Rating 24 V ac/dc
Terminal Type Screw
Checking stock...
IDR
299,460.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1299,460.95
*price per unit indicative
"Schneider Electric Harmony XB5 Contact & Light Block - 1NO 1NC Red, 24 V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda