Schneider Electric XB2 Contact Block – 1NC 600V
- RS Stock No.:
- 8151670
- Mfr. Prt No.:
- ZB2BE102
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8151670 |
| Product description | Schneider Electric XB2 Contact Block - 1NC 600V |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | ZB2BE102 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Schneider Electric Harmony 9001K Series (KA) Contact Block
Presenting the Harmony 9001K range of Contact Blocks by Schneider Electric. Quality, durable and efficiency all in one, these range of contact blocks go through rigorous testing to ensure the final quality product reaches a high-quality standard.
Features and benefits
• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.
• 1 NO / 1 NC versions are available.
• 1,000,000 cycles mechanical durability, increases the longevity of the contact block.
• Schneider Green Premium product as standard across the 9001K Contact Block range. Environmentally friendlier than alternatives, easy to dispose of safely.
• 18 month warranty period with Schneider Electric.
• 1.5mm² conductor, Up to 6 contact blocks can be fitted in total
• Operating Temperature Range -25°C to +75°C
Protection ratings & Safety features -
• IP 20 conforming to IEC 60529 (protection against certain sized tools, moisture etc.)
• EN/IEC 60947-5-1 & 60204-32
• UL 508 & CSA C22.2 No 14.
• Vibration resistance 15 gn (f = 10...500 Hz) conforming to IEC 60068-2-6
• Shock resistance to 100 gn conforming to IEC 60068-2-27
• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
• Class of protection against electric shock @ Class II conforming to IEC 61140
Applications -
• Square D momentary non-illuminated push buttons
• Rotary selector switches
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Terminal Type | Screw |
| Current Rating | 10 A |
| Contact Configuration | 1NC |
| Block Type | Contact Block |
| Series | XB2 |
| Voltage Rating | 600 V |