Schneider Electric, Harmony XB5 Illuminated Blue Round Push Button, NO/NC, 22mm Momentary Screw

RS Stock No.:
0178667
Mfr. Prt No.:
XB5AW36B5
Brand:
Schneider Electric
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
RS stock number 0178667
Product description Schneider Electric, Harmony XB5 Illuminated Blue Round Push Button, NO/NC, 22mm Momentary Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5AW36B5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB5 Series Push Buttons

The Schneider Electric range of Push Button switch comes with complete control over your working environment. The Push Button can make a fine addition to your safety control panels, easily identifiable and operated by all users. Schneider boasts a successfully tested range of XB5 push buttons that offer you reliability in different scenarios.


Specifications

Attribute Value
Brand Schneider Electric
Push Button Type Push Button Complete Unit
Terminal Type Screw
Maximum AC Voltage 600 V
Push Button Actuation Momentary
Illumination Voltage 24 V
Maximum DC Voltage 600 V
Minimum Operating Temperature -25 °C
Mounting Type Panel Mount
IP Rating IP66, IP67, IP69(IP69K)
Push Button Style Round
Push Button Colour Blue
Cutout Diameter 22 mm
Push Button Shape Round
Contact Configuration NO/NC
Maximum Operating Temperature +70 °C
Push Button Diameter 22 mm
Series Harmony XB5
Body Material Plastic
Illuminated Yes
Push Button Marking Unmarked
Push Button Material Plastic
Maximum Current 0.1 A
Checking stock...
IDR
380,855.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1380,855.59
*price per unit indicative
"Schneider Electric, Harmony XB5 Illuminated Blue Round Push Button, NO/NC, 22mm Momentary Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda