Amphenol Olive Drab Aluminium Alloy Cable Clamp, 14.27mm Max. Bundle

RS Stock No.:
2982617
Mfr. Prt No.:
97-3057-1008-1
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2982617
Product description Amphenol Olive Drab Aluminium Alloy Cable Clamp, 14.27mm Max. Bundle
Manufacturer / Brand Amphenol Industrial
Manufacturer part number 97-3057-1008-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

L457557-10

Specifications

Attribute Value
Brand Amphenol Industrial
Series 97
Colour Olive Drab
Affixing Method Screw
Maximum Bundle Diameter 14.27 mm
Cable Clip/Clamp Style Cable Clamp
Material Aluminium Alloy
Length 23.37 mm
Width 28.45 mm
Checking stock...
IDR
145,587.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1145,587.32
*price per unit indicative
"Amphenol Olive Drab Aluminium Alloy Cable Clamp, 14.27mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda