ABB, Compact Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw

RS Stock No.:
4793576
Mfr. Prt No.:
1SFA619100R1012 CP1-10G-10
Brand:
ABB
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
RS stock number 4793576
Product description ABB, Compact Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw
Manufacturer / Brand ABB
Manufacturer part number 1SFA619100R1012 CP1-10G-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Non Illuminated Flush Pushbutton - Momentary

The ABB CP series of push buttons offer a compact size with built in contact block.

IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting
Contacts included


Specifications

Attribute Value
Brand ABB
Maximum AC Voltage 240 V
Push Button Actuation Momentary
Maximum DC Voltage 250 V
Push Button Style Round
Push Button Colour Green
Push Button Material PC
Cutout Diameter 22 mm
Contact Configuration NO
Series Compact
Terminal Type Screw
Minimum Operating Temperature -25 °C
Mounting Type Panel Mount
Maximum Operating Temperature +70 °C
IP Rating IP69K
Illuminated No
Checking stock...
IDR
215,968.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1215,968.51
*price per unit indicative
"ABB, Compact Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda