PUSH BUTTON,RED,1NC
- RS Stock No.:
- 6129725
- Brand:
- Siemens

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6129725 |
| Product description | PUSH BUTTON,RED,1NC |
| Manufacturer / Brand | Siemens |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3SB2 - Illuminated pushbutton
Note
612-9719 - without incandescent lamp 24V
612-9747 - with incandescent lamp 24V
APPROVALS : CE
Specifications
| Attribute | Value |
| Brand | Siemens |
| Terminal Type | Quick Connect |
| Maximum AC Voltage | 250 V |
| Push Button Actuation | Momentary |
| Minimum Operating Temperature | -25 °C |
| Mounting Type | Panel Mount |
| Push Button Style | Round |
| Push Button Colour | Red |
| Push Button Material | Plastic |
| Cutout Diameter | 16 mm |
| Maximum Operating Temperature | +70 °C |
| IP Rating | IP65 |
| Series | 3SB2 |
| Maximum Current | 10 A |
| Body Material | Plastic |
| Illuminated | Yes |