Schneider Electric, Harmony XB7 Non-illuminated Black Round Push Button, NO/NC, 22mm Momentary Screw

RS Stock No.:
8152023
Mfr. Prt No.:
XB7NA25
Brand:
Schneider Electric
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
RS stock number 8152023
Product description Schneider Electric, Harmony XB7 Non-illuminated Black Round Push Button, NO/NC, 22mm Momentary Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB7NA25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric XB7 Range

Spring Return Push Buttons With/Without Marking - Flush

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Ergonomic design in different colours
Spring return
Easy to install
Flush style
Complete unit
Robust, durable controls for industry and buildings


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Maximum AC Voltage 240 V
Push Button Actuation Momentary
Maximum DC Voltage 250 V
Minimum Operating Temperature -25 °C
Mounting Type Panel Mount
Push Button Style Round
Push Button Colour Black
Cutout Diameter 22 mm
Contact Configuration NO/NC
Maximum Operating Temperature +70 °C
Series Harmony XB7
Illuminated No
Checking stock...
IDR
202,018.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1202,018.14
*price per unit indicative
"Schneider Electric, Harmony XB7 Non-illuminated Black Round Push Button, NO/NC, 22mm Momentary Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda