Schneider Electric Flush Illuminated, Illuminated Red Push Button Head – Momentary, Harmony XB4 Series, 22mm Cutout,

RS Stock No.:
3310079
Mfr. Prt No.:
ZB4BW343
Brand:
Schneider Electric
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
RS stock number 3310079
Product description Schneider Electric Flush Illuminated, Illuminated Red Push Button Head - Momentary, Harmony XB4 Series, 22mm Cutout,
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BW343

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Push Button Heads - Harmony XB4 Series

Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.

Features & Benefits

  • Meets the most robustness and performance requirements for the majority of industrial applications

  • Delivers simplicity and efficiency while keeping expenses to a minimum

  • Option to convert from standard to flush mounting

  • Delivers extremely robust performance, even when is the harshest of environments

  • Illuminated

  • Spring return

  • Forms part of the Harmony XB4 series

  • All heads within this range require a fixing collar, integral LED and contact assembly

  • Please note: If you are using LED blocks, the colour of the head should be matched with the LED

  • This range of heads have been designed to be assembled to make a complete push button

Applications

  • Control panels in commercial buildings

  • Factory automation lines

  • For use in emergency situations where you need to cut off electrical supply via the press of a button


Specifications

Attribute Value
Brand Schneider Electric
Push Button Actuation Momentary
Push Button Shape Round
Push Button Style Flush Illuminated, Illuminated
Push Button Colour Red
Push Button Material Metal
Cutout Diameter 22 mm
Body/Fixing Collar Included No
IP Rating IP66, IP67, IP69K
Series Harmony XB4
Checking stock...
IDR
307,642.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1307,642.37
*price per unit indicative
"Schneider Electric Flush Illuminated, Illuminated Red Push Button Head - Momentary, Harmony XB4 Series, 22mm Cutout," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda