Schneider Electric Flush Green Push Button Head – Momentary, Harmony XB6 Series, 16mm Cutout, Rectangular

RS Stock No.:
3420520
Mfr. Prt No.:
ZB6DA3
Brand:
Schneider Electric

Technical Reference
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
RS stock number 3420520
Product description Schneider Electric Flush Green Push Button Head - Momentary, Harmony XB6 Series, 16mm Cutout, Rectangular
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB6DA3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Rectangular, Spring Return, Pushbutton Head


Specifications

Attribute Value
Brand Schneider Electric
Push Button Actuation Momentary
Push Button Shape Rectangular
Push Button Style Flush
Push Button Colour Green
Push Button Material Plastic
Cutout Diameter 16 mm
Body/Fixing Collar Included No
Series Harmony XB6
Checking stock...
IDR
147,999.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1147,999.79
*price per unit indicative
"Schneider Electric Flush Green Push Button Head - Momentary, Harmony XB6 Series, 16mm Cutout, Rectangular" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda