Schneider Electric Round Red Push Button Head – Momentary, Harmony XB4 Series, 22mm Cutout, Round
- RS Stock No.:
- 6567212
- Mfr. Prt No.:
- ZB4BL432
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6567212 |
| Product description | Schneider Electric Round Red Push Button Head - Momentary, Harmony XB4 Series, 22mm Cutout, Round |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | ZB4BL432 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Heads for Spring Return Push Buttons with Marking, ZB4 Series
A range of heads forspring return pushbuttons from the Harmony ZB4 series.
Round design
Marked
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Push Button Actuation | Momentary |
| Push Button Shape | Round |
| Push Button Style | Round |
| Push Button Colour | Red |
| Cutout Diameter | 22 mm |
| IP Rating | IP66, IP67, IP69K |
| Series | Harmony XB4 |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda