Schneider Electric Mushroom Red Push Button Head – Maintained, Harmony 9001SK Series, 30mm Cutout, Round

RS Stock No.:
7464644
Mfr. Prt No.:
9001SKR9R
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7464644
Product description Schneider Electric Mushroom Red Push Button Head - Maintained, Harmony 9001SK Series, 30mm Cutout, Round
Manufacturer / Brand Schneider Electric
Manufacturer part number 9001SKR9R
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
RS stock number 7464644
Product description Schneider Electric Mushroom Red Push Button Head - Maintained, Harmony 9001SK Series, 30mm Cutout, Round
Manufacturer / Brand Schneider Electric
Manufacturer part number 9001SKR9R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Style 9 Harmony® Plastic 30mm Range

The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.

Mushroom Head Pushbuttons

The Harmony 9001SK series of mushroom head pushbuttons provide a robust and reliable solution for a wide range of heavy industry applications.

9001SK series are black plastic for corrosion resistant applications
Enhanced oil, dust and water tight protection
Fast installation - one screw for mounting of contact blocks
Finger safe contact blocks and light modules for improved safety

2 position
Maintained, push-pull or spring return versions
Integrated earth ground connection (no ground wires required)
Easy installation with octagonal ring nut
Rated to IP66


Specifications

Attribute Value
Brand Schneider Electric
Push Button Actuation Maintained
Push Button Shape Round
Push Button Style Mushroom
Push Button Colour Red
Cutout Diameter 30 mm
IP Rating IP66
Series Harmony 9001SK
Checking stock...
IDR
2,078,290.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,078,290.46
*price per unit indicative
"Schneider Electric Mushroom Red Push Button Head - Maintained, Harmony 9001SK Series, 30mm Cutout, Round" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda