Schneider Electric, Harmony 9001K Green LED Pilot Light, 30mm Cutout, IP66, 120 V ac/dc
- RS Stock No.:
- 5428273
- Mfr. Prt No.:
- 9001KP38LGG9
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5428273 |
| Product description | Schneider Electric, Harmony 9001K Green LED Pilot Light, 30mm Cutout, IP66, 120 V ac/dc |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | 9001KP38LGG9 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Pilot Lights - Superbright LED
Supplied with lens and BA9s base mounted superbright LED
24v or 120v ac/dc supply voltage
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Terminal Type | Screw |
| Lamp Type | LED |
| Cutout Diameter | 30 mm |
| IP Rating | IP66 |
| Series | Harmony 9001K |
| Pilot Light Colour | Green |
| Voltage Rating | 120 V ac/dc |