Schneider Electric, Harmony XB6, Panel Mount Green LED Indicator, 16mm Cutout, IP65, 48 → 120V ac/dc
- RS Stock No.:
- 8151686
- Mfr. Prt No.:
- XB6AV3GB
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8151686 |
| Product description | Schneider Electric, Harmony XB6, Panel Mount Green LED Indicator, 16mm Cutout, IP65, 48 → 120V ac/dc |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XB6AV3GB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Pilot Lights with LED
XB6/ZB6 series 16 mm push buttons pilot lights.
Cylindrical, square and rectangular heads
12-24 V ac/dc or 120 V ac LED included
Depth behind the panel, 41.5mm
IP65
Specifications
| Attribute | Value |
| Voltage Rating | 48 → 120 V ac/dc |
| Brand | Schneider Electric |
| Terminal Type | Quick Connect |
| Body Material | Plastic |
| Current Rating | 15 mA |
| Mounting Type | Panel Mount |
| Lamp Type | LED |
| Cutout Diameter | 16 mm |
| IP Rating | IP65 |
| Series | Harmony XB6 |
| Pilot Light Colour | Green |