ABB, Panel Mount Green LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 230 V ac

RS Stock No.:
9108018
Mfr. Prt No.:
1SFA619403R5232 CL2-523G
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9108018
Product description ABB, Panel Mount Green LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 230 V ac
Manufacturer / Brand ABB
Manufacturer part number 1SFA619403R5232 CL2-523G
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
RS stock number 9108018
Product description ABB, Panel Mount Green LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 230 V ac
Manufacturer / Brand ABB
Manufacturer part number 1SFA619403R5232 CL2-523G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Compact Range LED Pilot Lights Next Generation Design

The next generation of the compact pilot lights have been developed to meet the growing needs of our customers. These pilot lights offer you an improved leakage and current protection plus use a more environmentally friendly polymer. Through current market studies this series of pilot lights are produced with the importance of built in depth and are therefore smaller than the previous generation. These new pilot lights are 3mm smaller. This new line of pilot lights has the highest IP ratings making them functional in the toughest of environments. All of these features combined make these new pilot lights highly competitive in a global arena.

APPROVALS : CCC, CE, UL

Features and Benefits

High IP ratings
Panel Front Protection = IP66 IP67 IP69
Terminal Protection = IP20
Major international standards
Variety of colours – Red, Green, Yellow, Blue, Clear
UV stabilization
Service life of +/- 50,000 hours operating at 25°C, 40∼70%rh
Operating Temperature -25 to +85
Flammability of material of current carrier – V2 (halogen and phosphorous free)
Panel Thickness – 1 to 6 mm
Screw Terminal PZ2


Specifications

Attribute Value
Brand ABB
Terminal Type Screw
Current Rating 17 mA
Mounting Type Panel Mount
Lamp Type LED
Cutout Diameter 22 mm
Pilot Light Material Polycarbonate
Pilot Light Shape Round
Pilot Light Colour Green
Voltage Rating 230 V ac
Checking stock...
IDR
283,098.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1283,098.11
*price per unit indicative
"ABB, Panel Mount Green LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 230 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda