Schneider Electric Grey Plastic Harmony XALD Push Button Enclosure – 3 Hole 22mm Diameter
- RS Stock No.:
- 3308436
- Mfr. Prt No.:
- XALD03
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3308436 |
| Product description | Schneider Electric Grey Plastic Harmony XALD Push Button Enclosure - 3 Hole 22mm Diameter |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XALD03 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Schneider Electric Harmony XALK and XALD Series Push Button Enclosures
Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.
The Harmony XALK and XALD series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as push buttons, mushroom head operators, legend plates and LEDs. Perfectly suited for many typical functions such as start, stop, start-stop and emergency stop, they have been specifically designed for simple installation whilst having a robust construction. Stations are complete and ready for assembly in order to meet your requirements, available are 1, 2, 3, 4 or 5 cut outs which are compatible with the Harmony XB5 units and push buttons. Protected to IP65 and NEMA 4 these enclosures are dusts and damp proof, whilst also conforming to IEC, UL and CSA standards.
XALD complete control stations are fitted with 1, 2 or 3 Ø 22 mm control and signalling units from the Harmony XB5 range
XALK complete control stations for emergency stop function (mushroom head push buttons)
APPROVALS : UL, CSA.
Features and Benefits:
• Flush mounting
• Dust and damp proof
• Lightweight
• XALD for Ø 22 mm control and signalling units
Protection ratings & Safety features:
• Overvoltage rating Class II conforming to IEC 60536
• IP69, IP67, IP66 conforming to IEC 60529, IP69K and IK03 conforming to EN 50102
• NEMA 13 and NEMA 4X
• EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14
Applications - Industry, service sector and infrastructure such as:
• Chemical industry
• Marine
• Energy distribution
• Panel builders
• Car washes
• Food and Beverage
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Enclosure Material | Plastic |
| Enclosure Marking | None |
| Minimum Operating Temperature | -40 °C |
| Number of Cutouts | 3 |
| Depth | 53 mm |
| Cutout Diameter | 22 mm |
| Width | 68 mm |
| Maximum Operating Temperature | +70 °C |
| Length | 136 mm |
| Dimensions | 136 x 68 x 53 mm |
| Series | Harmony XALD |
| Enclosure Colour | Grey |
| Operating Temperature Range | -40 → 70 °C |