Eaton Grey Plastic M22 Push Button Enclosure – 3 Hole 22mm Diameter

RS Stock No.:
3993848
Mfr. Prt No.:
216538 M22-I3
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3993848
Product description Eaton Grey Plastic M22 Push Button Enclosure - 3 Hole 22mm Diameter
Manufacturer / Brand Eaton
Manufacturer part number 216538 M22-I3
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
RS stock number 3993848
Product description Eaton Grey Plastic M22 Push Button Enclosure - 3 Hole 22mm Diameter
Manufacturer / Brand Eaton
Manufacturer part number 216538 M22-I3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Surface Mounting Enclosure - M22 Range

Forming part of Eaton's M22 range are several surface mount plastic enclosures created and designed to protect and enclose push buttons, control stations or similar technologies. Constructed of heavy-duty, insulated plastic and high-grade steel screws, these enclosures are ideal for use within a multitude of applications and environments.

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Enclosures featured come with 22mm holes unless otherwise stated.

Features & Benefits

• Designed to be used in conjunction with RMQ Titan rear mount contact blocks and contact blocks with LED elements
• Ambient operating temperature is -25 °C to +70 °C
• Features 22mm cutout diameter

Where can I use these enclosures?

• Electrical engineering
• Industrial automation and control
• Process control engineering
• Low voltage switch technology
• Command and alarm devices
• Controlled circuit devices

Enclosures featured come with 22mm holes unless otherwise stated.


Specifications

Attribute Value
Brand Eaton
Enclosure Material Plastic
Number of Cutouts 3
Cutout Diameter 22 mm
Width 80 mm
Length 153 mm
IP Rating IP67
Series M22
Enclosure Colour Grey
Checking stock...
IDR
745,453.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1745,453.23
*price per unit indicative
"Eaton Grey Plastic M22 Push Button Enclosure - 3 Hole 22mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda