Schneider Electric Red Pilot Light Head, 16mm Cutout Harmony XB6 Series

RS Stock No.:
4228684
Mfr. Prt No.:
ZB6AV4
Brand:
Schneider Electric
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
RS stock number 4228684
Product description Schneider Electric Red Pilot Light Head, 16mm Cutout Harmony XB6 Series
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB6AV4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Round, Pilot Light Head

Note

Lamp holder shown in picture is for illustratative purposes only and is not supplied with the pilot light head.

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.


Specifications

Attribute Value
Brand Schneider Electric
Mounting Type Panel Mount
Cutout Diameter 16 mm
IP Rating IP65
Series Harmony XB6
Pilot Light Material Plastic
Pilot Light Shape Round
Pilot Light Colour Red
Checking stock...
IDR
77,199.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
177,199.04
*price per unit indicative
"Schneider Electric Red Pilot Light Head, 16mm Cutout Harmony XB6 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda