Schneider Electric 3 Button Push Button Pendant Station – 2NO/3NC, Harmony XACA, 3 Cutouts, Black, Red, White, Down
- RS Stock No.:
- 2507957
- Mfr. Prt No.:
- XACA2153
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2507957 |
| Product description | Schneider Electric 3 Button Push Button Pendant Station - 2NO/3NC, Harmony XACA, 3 Cutouts, Black, Red, White, Down |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XACA2153 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Pistol Grip Push Button Pendant Stations - XACA Series
Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user has is wearing heavy work gloves.
Common Applications of a Push Button Pendants Station
Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.
- The XACA series from Schneider has single and two-way speed versions
- Double insulated
- Shock and corrosive resistant
- Ease of operation
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Push Button Marking | Down Arrow, E-Stop, Up Arrow |
| Cutout Diameter | 30 mm |
| Contact Configuration | 2NO/3NC |
| Number Of Push Buttons | 3 |
| Maximum AC Voltage | 600 V |
| Push Button Actuation | Latching |
| Maximum DC Voltage | 600 V |
| Push Button Style | Rectangular, Round |
| Push Button Colour | Black, Red, White |
| Series | Harmony XACA |
| Terminal Type | Screw |
| Enclosure Material | PP |
| Minimum Operating Temperature | -25 °C |
| Number of Cutouts | 3 |
| Cable Termination Type | Screw Clamp |
| Maximum Operating Temperature | +70 °C |
| IP Rating | IP65 |
| Maximum Current | 3 A |
| Enclosure Colour | Yellow |