Omron A22-01M Contact Block for A22 E-Stop
- RS Stock No.:
- 8614629
- Mfr. Prt No.:
- A22-01M
- Brand:
- Omron

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8614629 |
| Product description | Omron A22-01M Contact Block for A22 E-Stop |
| Manufacturer / Brand | Omron |
| Manufacturer part number | A22-01M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
A22E Series Emergency Stop Switch
APPROVALS : UL, cUL, TUV, CCC.
The A22E series emergency stop switch is supplied as a complete or sub-assembled unit and can be installed in a 22mm or 25mm diameter hole. The switch unit can easily be mounted without the use of tools.
Direct opening mechanism to open the circuit when the contact welds
Safety lock mechanism prevents operating errors
Easy mounting and removal of Switch Blocks using a lever
Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
Finger protection mechanism on Switch Unit provided as a standard feature
Install using either round, or forked crimp terminals
Non-lighted models IP65 (oil-resistant), lighted models IP65
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated
Completely Assembled Models
Non-lighted, 818-2009, 861-4616, 757-9089, 794-8823, 549-479, 794-8827, 794-8820, 841-1809 & 861-4610 (with Emergency Off legend)
Lighted, without voltage reduction unit, 757-9092, 794-8811 & 757-9095
Switch with Integrated Control Box
Non-lighted, 746-7154 & 746-7163
Operation Units only
Non-lighted 746-7166 & 746-7157
Lighted 746-7150
Switch Units only
Without voltage reduction unit, 861-4629 & 861-4622
With voltage reduction unit, 861-4626
Accessories
LED lamp, Red, 24 Vac/dc, 861-4635
Emergency Stop legend plate, 60mm dia. 757-9109
Emergency Off legend plate, 60mm dia. 746-7160
Control Box, yellow, 1 hole, 746-7179
E-Stop Shroud with Emergency Off legend, yellow, 746-7172
E-Stop Shroud, yellow, 746-7176 (no spacers) & 746-7185 (2 spacers)
Specifications
| Attribute | Value |
| Brand | Omron |
| Accessory Type | Contact Block |
| For Use With | A22 E-Stop |
| Contact Configuration | SPNC |