Eaton Safety Relay – Single Channel With 4 Safety Contacts

RS Stock No.:
8128967
Mfr. Prt No.:
118701 ESR5-NO-41-24VAC-DC
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8128967
Product description Eaton Safety Relay - Single Channel With 4 Safety Contacts
Manufacturer / Brand Eaton
Manufacturer part number 118701 ESR5-NO-41-24VAC-DC
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
RS stock number 8128967
Product description Eaton Safety Relay - Single Channel With 4 Safety Contacts
Manufacturer / Brand Eaton
Manufacturer part number 118701 ESR5-NO-41-24VAC-DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton ESR5 Safety Relays

The ESR5 safety relay from Eaton is designed to monitor the signals from safety systems at all times and switch off quickly and reliably in an emergency. These relays are suitable for automation and control applications that meet the highest safety requirements in accordance with EN 954-1, EN ISO 13849-1 up to PL e and accordance with IEC 62061 up to SILCL 3.


Specifications

Attribute Value
Brand Eaton
Supply Voltage 24 Vac/dc
Reset Method Automatic, Manual
Function Safety Switch/Interlock
Depth 99 mm
Length 22.5 mm
Width 114.5 mm
Number of Channels 1
Terminal Type Screw
Safety Contacts 4
Safety Category 4
Series ESR5
Performance Level e
Checking stock...
IDR
4,753,614.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,753,614.80
*price per unit indicative
"Eaton Safety Relay - Single Channel With 4 Safety Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda