RS PRO Conduit Fitting, White

RS Stock No.:
9172006
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9172006
Product description RS PRO Conduit Fitting, White
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
RS stock number 9172006
Product description RS PRO Conduit Fitting, White
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AE


Product Details

RS PRO PVC Conduit Saddle Cable Clips

RS PRO PVC saddle cable clips for fixing runs of conduit to walls in various colours and sizes.
917-2003 - White PVC saddles 25 mm diameter
917-2006 - White PVC saddles 20 mm diameter
917-2000 - Black PVC saddles 20 mm diameter
917-2019 - Black PVC saddles 25 mm diameter
These saddle clamps present a dependable cable management solution. With a screw hole for affixing to almost any surface, these versatile saddle clamps can hold pipes and cables in place securely. Once the base is affixed to a horizontal or vertical surface, the clamping element can be screwed down to tightly secure cables.

Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.

RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Features and Benefits:

Made from PVC
20 mm or 25 mm bundle diameter
Screw affixing method

Typical Applications

Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.

The clips present a heavy-duty fixing solution. They are sometimes referred to as distance clamps, or pipe clamps, but the fittings are commonly used for cables. These saddle clamps are ideal for permanent installations in industrial, commercial and domestic environments to safely and protect wiring installations.

Why RS PRO?
RS PRO strive to be the supplier of choice for all your installation needs. Sourcing high quality parts and subjecting them to rigorous testing by our in-house experts, RS PRO aims to offer you a broad range of essentials. From kitting out a home office to supervising a factory installation, RS PRO is with you every step of the way.


Specifications

Attribute Value
Brand RS PRO
Colour White
Affixing Method Screw
Maximum Bundle Diameter 20 mm
Cable Clip/Clamp Style Conduit Saddles
Material Plastic
Checking stock...
IDR
44,263.58
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
144,263.588,852.72
*price per unit indicative
"RS PRO Conduit Fitting, White" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda