Schneider Electric Harmony XVR 100 → 230 V ac Amber Buzzer Beacon, IP23 90dB Base Mount

RS Stock No.:
9012532
Mfr. Prt No.:
XVR3M05S
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9012532
Product description Schneider Electric Harmony XVR 100 → 230 V ac Amber Buzzer Beacon, IP23 90dB Base Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number XVR3M05S
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
RS stock number 9012532
Product description Schneider Electric Harmony XVR 100 → 230 V ac Amber Buzzer Beacon, IP23 90dB Base Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number XVR3M05S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Schneider XVR Multi-functional LED Beacons with Buzzer

The Harmony XVR range of motor-less rotating beacons plus buzzer are visual and audible signalling units designed for factory applications, construction vehicles, and in public areas. The buzzer beacons are available in 4 different colours and come with a faceted lens which extends the lighting area. The unique aesthetic design of the XVR beacons with buzzer has been recognized by the Red Dot industrial design award for 2014. Installation of these visual and audible signalling units is easy thanks to a flexible voltage input, a light mode selector, and an integrated rubber base which allows straight and side wiring.

LED/Buzzer

Longer life and maintenance free thanks to motor-less LED technology
Rotating, blinking, and flashing LEDs
10 lighting modes make it easy to use and simple to select
Wide voltage input to meet different applications
Straight and side wiring possible
Simple and easy installation without use of any tools
Adjustable 90 dB buzzer at 1m
External buzzer volume adjustable from 70 dB to 90 dB
Available in green, red, orange and blue
Unique aesthetic design
Faceted lens extends the lighting area
Integrated rubber base improves the IP rating
Up to IP65 degree of protection depending on buzzer option
High vibration resistance of 7.1G
CE certified and RoHS compliant
Connection is via 400 mm flying leads with a cross-section of 0.57 mm2


Specifications

Attribute Value
Brand Schneider Electric
Supply Voltage 100 → 230 V ac
Maximum Temperature +50 °C
Lens Colour Amber
Minimum Decibel 70 dB
Special Features Installation is Made Easy with a Flexible Voltage Input and Light Mode Selector, The Harmony XVR Range are Visual and Audible Signaling Units Mainly Used for Factory Applications, Construction Vehicles and in Public Areas
Number Of Tones 1
Light Effect Flashing, Rotating
Current Type AC
Minimum Temperature -10 °C
Sounder Type Electronic
Housing Colour Black
Maximum Decibel 90 dB
Series Harmony XVR
Housing Material Polycarbonate
Mounting Style Base Mount
IP Rating IP23
Bulb Type LED
Decibels at 1 Metre 90 dB
Checking stock...
IDR
2,610,082.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,610,082.76
*price per unit indicative
"Schneider Electric Harmony XVR 100 → 230 V ac Amber Buzzer Beacon, IP23 90dB Base Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda