Schneider Electric Harmony XB5 Buzzer, 230 V ac, Panel Mount

RS Stock No.:
1679010
Mfr. Prt No.:
XB5KSM
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1679010
Product description Schneider Electric Harmony XB5 Buzzer, 230 V ac, Panel Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5KSM
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
RS stock number 1679010
Product description Schneider Electric Harmony XB5 Buzzer, 230 V ac, Panel Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5KSM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details


Specifications

Attribute Value
Brand Schneider Electric
Special Features 22 mm Mounting Diameter, Plastic, Standard Head Type, Supply Frequency 50 Hz
Maximum Decibel 85 dB
Current Type AC
Series Harmony XB5
Mounting Style Panel Mount
Application Type Buzzer
Diameter 22 mm
Minimum Temperature -13 °C
Maximum Temperature +158 °C
Supply Voltage 230 V ac
Checking stock...
IDR
935,199.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1935,199.24
*price per unit indicative
"Schneider Electric Harmony XB5 Buzzer, 230 V ac, Panel Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda