Siemens SIRIUS Buzzer, 24 V dc

RS Stock No.:
1248921
Mfr. Prt No.:
8WD4420-0EA
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248921
Product description Siemens SIRIUS Buzzer, 24 V dc
Manufacturer / Brand Siemens
Manufacturer part number 8WD4420-0EA
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
RS stock number 1248921
Product description Siemens SIRIUS Buzzer, 24 V dc
Manufacturer / Brand Siemens
Manufacturer part number 8WD4420-0EA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Siemans SIRIUS 8WD4 Siren Element

SIRIUS 8WD4 siren element for modular installation of signalling columns, e.g. for visual and/or acoustic warning devices or for the control of complex processes.

Thanks to the high degree of protection, the rugged devices are suitable for industrial use and are extremely resistant to shocks and vibrations. The secure bayonet mechanism allows easy installation as well as quick replacement of the acoustic elements. Acoustic elements can be adjusted in tone and volume.

In addition to a continuous light, flashlights, blink lights and rotating lights are available in various colours and voltages, as well as buzzers and sirens. They can be supplied with various diameters, optionally also with communication capability through connection to AS-Interface Optimum light distribution is achieved by using several LEDs in one light module.

Feet, pipes, adapters, incandescent lamps, LEDs and pipe adapters are available as accessories.

Features and Benefits

  • Modular Installation

  • Compact design

  • Rugged reliable construction

  • Shock and vibration resistant

  • Adjustable acoustic elements

  • IP65 Rated

  • 102 dB output

Applications

  • Industrial signalling columns

  • Audio warning devices

  • Visual warning devices

  • Complex process control


Specifications

Attribute Value
Brand Siemens
Application Type Siren
Supply Voltage 24 V dc
Special Features Advanced Design, Improved Illumination, Thermoplast Enclosure
Current Type DC
Series SIRIUS
Checking stock...
IDR
2,963,352.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,963,352.28
*price per unit indicative
"Siemens SIRIUS Buzzer, 24 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda