Omron E5EC Panel Mount PID Temperature Controller, 48 x 96mm 3 Input, 1 Output Voltage, 100 → 240 V ac Supply

RS Stock No.:
1066232
Mfr. Prt No.:
E5EC-QX4ABM-000
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1066232
Product description Omron E5EC Panel Mount PID Temperature Controller, 48 x 96mm 3 Input, 1 Output Voltage, 100 → 240 V ac Supply
Manufacturer / Brand Omron
Manufacturer part number E5EC-QX4ABM-000
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
RS stock number 1066232
Product description Omron E5EC Panel Mount PID Temperature Controller, 48 x 96mm 3 Input, 1 Output Voltage, 100 → 240 V ac Supply
Manufacturer / Brand Omron
Manufacturer part number E5EC-QX4ABM-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

E5EC Digital Temperature Controllers (48 x 96mm)

Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.

APPROVALS : CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable


Specifications

Attribute Value
Brand Omron
Termination Type Screw
Supply Voltage 100 → 240 V ac
IP Rating IP00, IP20, IP66
Range Omron E5EC
Output Type Voltage
Minimum Operating Temperature -10 °C
Number of Outputs 1
Panel Depth 59 mm
Temperature Range +100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PLII Thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +400 (Type T Thermocouple) °C, -199.9 → +400 (Type U Thermocouple) °C, -199.9 → +500 (JPt100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (Pt100) °C
Series E5EC
Size 48 x 96 mm
Display Colour White
Display Type 11-Segment Digital Display
Mounting Type Panel Mount
Input Type Universal (Analogue), Universal (Pt), Universal (Thermocouple)
Number of Inputs 3
Maximum Operating Temperature +55 °C
Checking stock...
IDR
6,286,791.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,286,791.93
*price per unit indicative
"Omron E5EC Panel Mount PID Temperature Controller, 48 x 96mm 3 Input, 1 Output Voltage, 100 → 240 V ac Supply" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda