RS PRO 5.5 in Stainless Steel Electricians Scissors

RS Stock No.:
0487135
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
RS stock number 0487135
Product description RS PRO 5.5 in Stainless Steel Electricians Scissors
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Electricians Scissors

Our RS PRO-heavy-duty, chrome steel electricians scissors with a notch are ideal for electricians out in the field whilst working. These scissors have been specifically designed to cut Kevlar and other tough aramid fibres that are practically impossible to cut with conventional scissors and shears. These purpose-designed scissors incorporate a serrated cutting edge. The blades are also thick to resist bending, preventing the aramid fibres from getting between the blades.

Features & Benefits

• Constructed from chrome steel with the serrated blades being hardened to allow them to trim Kevlar strength members
• The pivots allowing it to be adjustable - dependable on application
• Bevelled and precision ground for long-lasting sharpness and cutting performance
• The handles have been ergonomically designed to promote ease of use and comfort when being handled - this design also contributed to the balance, control and reduction of strain and fatigue
• The scissors have been vacuum treated to HRC 60-62 (only on the scissor blades)
• 5.5 in overall length
• Heavy-duty electricians
• The majority colour of these electrician's scissors is red
• Micro-serration cutting length 42 mm (1-5/8") and thickness of blade 3.2mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Overall Length 5.5 in
Blade Material Stainless Steel
Blade Length 1 5/8 in
Adjustable Pivot Yes
Handle Material Bi-material
Scissor Type Electricians
Checking stock...
IDR
542,386.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1542,386.19
*price per unit indicative
"RS PRO 5.5 in Stainless Steel Electricians Scissors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda