Schneider Electric Spacial S3X, 304 Stainless Steel, Wall Box, IK10, IP66, 200mm x 600 mm x 400 mm
- RS Stock No.:
- 1864984
- Mfr. Prt No.:
- NSYS3X6420
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1864984 |
| Product description | Schneider Electric Spacial S3X, 304 Stainless Steel, Wall Box, IK10, IP66, 200mm x 600 mm x 400 mm |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | NSYS3X6420 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1864984 |
| Product description | Schneider Electric Spacial S3X, 304 Stainless Steel, Wall Box, IK10, IP66, 200mm x 600 mm x 400 mm |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | NSYS3X6420 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schneider Electric Spacial S3X Stainless Steel Wall Box Enclosures.
From Schneider Electric this is the Spacial S3X range of 304 stainless steel wall-mounting enclosures are made from a one-piece metal sheet, folded and welded on the corner’s excellent performance in exposed environments. The Spacial S3X wall box has a front rail gutter protecting the wall box enclosure and contents form water, oil and other liquid penetration.
Spacial S3X Wall Box Enclosure Features.
- Stainless steel AISI 304L or AISI 316L.
- Various sizes with a plain door AISI 304L or AISI 316L.
- 6 Other sizes available with a transparent door AISI 304L.
- Polished Scotch Brite finish.
- Watertight (IP66 single door, IP 55 double door), (IK 10 plain door, IK 08 glazed door).
- 120° opening, reversible door can be mounted on the left or the right.
- Stainless steel concealed hinges.
- Hinges are mounted along height dimension.
- Easy to mount indoors or outdoors.
- Easy to clean and hygienic.
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Fixing Kit | No |
| Series | Spacial S3X |
| Internal Mounting Type | Panel |
| External Width | 400 mm |
| External Mounting Type | Bracket |
| IP Rating | IK10, IP66 |
| Transparent Door | No |
| Gland Plate | No |
| External Height | 600 mm |
| Colour | Unpainted |
| External Depth | 200 mm |
| Door Lock Type | Double Bar |
| Chassis Plate | No |
| Body Material | 304 Stainless Steel |
| Special Features | 120° Door Opening |