RS PRO 5.5 in Chrome Steel Electricians Scissors
- RS Stock No.:
- 0487224
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
| RS stock number | 0487224 |
| Product description | RS PRO 5.5 in Chrome Steel Electricians Scissors |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Electricians Scissors
Our RS PRO heavy-duty, stainless steel electricians scissors with a notch are ideal for electricians out in the field whilst working. These scissors can sometimes be referred to as "cutters" or "shears", they have been designed to seamlessly cut through hard materials such as cloth, upholstery, leather, kevlar and insulation.
Features & Benefits
• Constructed from chrome steel, the serrated blades have been hardened to allow them to trim kevlar strength members
• The alloy steel pivots, allowing it to be adjustable - dependable on application
• Bevelled and precision ground for long-lasting sharpness and cutting performance
• The handles have been ergonomically designed to promote ease of use and comfort when being handled - this design also contributed to the balance, control and reduction of strain and fatigue
• The scissors have been vacuum treated to HRC 58-60 (only on the scissor blades)
• 138mm overall length
• Features a hollow grounding, cutting edge - fully polished finished on the whole body
• The majority colour of the electrician's scissors is red
• Micro-serration cutting length 42 mm (1-5/8") and thickness of blade 3.2mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 5.5 in |
| Blade Material | Chrome Steel |
| Blade Length | 1 5/8 in |
| Adjustable Pivot | Yes |
| Handle Material | Nylon |
| Scissor Type | Electricians |