Schneider Electric Thalassa TBP, Polycarbonate, Wall Box, IK08, IP66, 62mm x 116 mm x 116 mm

RS Stock No.:
6899742
Mfr. Prt No.:
NSYTBP11116
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6899742
Product description Schneider Electric Thalassa TBP, Polycarbonate, Wall Box, IK08, IP66, 62mm x 116 mm x 116 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYTBP11116
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
RS stock number 6899742
Product description Schneider Electric Thalassa TBP, Polycarbonate, Wall Box, IK08, IP66, 62mm x 116 mm x 116 mm
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYTBP11116

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Thalassa PC plastic industrial casing, IP66

The Thalassa TBP series from Schneider Electric is a range of multi-purpose polycarbonate wall mounting enclosures with an electrical insulation class II. The enclosures have a rounded design which helps increase the boxes robustness.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK08 (joules 5) meaning the wall box is protected against a 1.7kg object dropped from 29.5 cm in height
• Usage temperature of -25° C to +80° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Various plugs in body shell for attaching accessories
• Multiple wall-mounting methods: directly by the holes on the base of the case, by channels outside the sealed area, by fixing wrap-over clamps

Typical Applications

The range of Thalassa TBP enclosures are suitable for the protection of small size components that require little intervention or maintenance.


Specifications

Attribute Value
Brand Schneider Electric
Fixing Kit No
Series Thalassa TBP
Colour Grey
External Depth 62 mm
Chassis Plate No
Body Material Polycarbonate
IP Rating IK08, IP66
Internal Mounting Type Mounting Bosses
External Width 116 mm
Door Lock Type Screw
External Mounting Type Knockouts
Transparent Door No
RAL Code RAL 7035
Gland Plate No
External Height 116 mm
Checking stock...
IDR
219,954.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1219,954.33
*price per unit indicative
"Schneider Electric Thalassa TBP, Polycarbonate, Wall Box, IK08, IP66, 62mm x 116 mm x 116 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda