RS PRO Steel, Wall Box, IP66, 210mm x 400 mm x 600 mm

RS Stock No.:
7755328
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7755328
Product description RS PRO Steel, Wall Box, IP66, 210mm x 400 mm x 600 mm
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
RS stock number 7755328
Product description RS PRO Steel, Wall Box, IP66, 210mm x 400 mm x 600 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro IP66 Sheet Steel Wall Boxes

From RS Pro, a range of incredibly useful steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.

Features and Benefits

• Steel structure, coated with an epoxy polyester powder
• IP66 rating
• Enclosure and the door is made from sheet steel
• Fully wall mountable
• Pebble grey finish

How much protection can these wall mount boxes provide?

Having an ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high pressure water jets.

What is supplied with these lockable boxes?

All models include a zinc-coated steel back plate, door mounting plate, gland plate and a sealing gasket. Fixing accessories are also supplied directly with the box, once a suitable surface is identified, it will be simple and easy to mount it and begin using immediately.

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.


Specifications

Attribute Value
Brand RS PRO
Fixing Kit Yes
Application Electrical, Electronic, Industrial
Colour RAL 7032
External Depth 210 mm
Door Lock Type Single Lock System
Chassis Plate Yes
Body Material Steel
Special Features IK10 Against Mechanical Impacts
Internal Mounting Type Panel
External Width 600 mm
External Mounting Type Bracket
IP Rating IP66
Standards Met RoHS Compliant
Transparent Door No
Gland Plate Yes
External Height 400 mm
Checking stock...
IDR
2,117,938.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,117,938.88
*price per unit indicative
"RS PRO Steel, Wall Box, IP66, 210mm x 400 mm x 600 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda