RS PRO Transparent Polypropylene Compartment Box, 30mm x 140mm x 80mm
- RS Stock No.:
- 1246588
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
| RS stock number | 1246588 |
| Product description | RS PRO Transparent Polypropylene Compartment Box, 30mm x 140mm x 80mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Transparent Compartment Boxes
RS Pro Compartment Boxes are manufactured with a quality in mind. Made from tough, impact resistant clear polypropylene. Heavy-duty PVC corners and reinforced composite locking catches provide an extra durability.
Cases are available in many different size options.
Features & Benefits:
Compartments boxes
Clear plastic lids for easy identification of contents
Heavy-duty PVC corners
Fixed and adjustable compartments
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 140 mm |
| Depth | 80 mm |
| Adjustable Compartments | No |
| Colour | Transparent |
| Transparent Lid | Yes |
| Height | 30 mm |
| Material | Polypropylene |