RS PRO 64 Cell Black, Orange, Red Polypropylene, Adjustable Compartment Box, 300mm x 280mm

RS Stock No.:
1246593
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
RS stock number 1246593
Product description RS PRO 64 Cell Black, Orange, Red Polypropylene, Adjustable Compartment Box, 300mm x 280mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Handy32 Carry Box with 4 Cases

RS PRO Handy32 storage and transport box containing 4 compartments for the storage of small parts and components. Supplied with 4 cases each containing 16 removable inserts. Constructed from Polypropylene for flexibility and strength, transparent lid to make selections easier.

Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.
RS PRO have a great range of storage boxes and component boxes in a variety of sizes suitable for all your storage requirements.

Features and Benefits

Constructed from durable polypropylene
Transparent lid to make selections easier
Lightweight
Ideal for bench tops or mobile service vehicles
Removable inserts allowing for individual configuration
Dimensions: 320 mm (L) x 280 mm (W) x 300 mm (H)
Weight: 3.2 kg
4 pull out drawers with dividers

Typical Applications

These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting small components. Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs.
Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.

FAQs

Does this storage box come with a lid?
Yes, all 4 component cases come with lids


Specifications

Attribute Value
Brand RS PRO
Width 280 mm
Number of Compartments 64
Adjustable Compartments Yes
Colour Black, Orange, Red
Height 300 mm
Material Polypropylene
Model Number Handy32
Checking stock...
IDR
1,824,876.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,824,876.22
*price per unit indicative
"RS PRO 64 Cell Black, Orange, Red Polypropylene, Adjustable Compartment Box, 300mm x 280mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda