RS PRO 1 Cell Black, Red Polypropylene Compartment Box, 91mm x 416mm x 336mm

RS Stock No.:
1368899
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
RS stock number 1368899
Product description RS PRO 1 Cell Black, Red Polypropylene Compartment Box, 91mm x 416mm x 336mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RS Pro Rack Empty Case Organiser

RS Pro Rack Case Organiser. A new organiser rack-case which belong to RS Pro Pic Box System family. Inside can be equipped with the anchoring system of removable pick-boxes. The transparent lid allows visibility of the inner contents and the metal locks make it particularly strong. Made with a mixture of PP and Calcium Carbonate so oil-proof and grease-proof.


Specifications

Attribute Value
Brand RS PRO
Width 416 mm
Number of Compartments 1
Depth 336 mm
Colour Black, Red
Transparent Lid Yes
Height 91 mm
Material Polypropylene
Model Number RC1
Checking stock...
IDR
537,036.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1537,036.80
*price per unit indicative
"RS PRO 1 Cell Black, Red Polypropylene Compartment Box, 91mm x 416mm x 336mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda