RS PRO White PP Compartment Box, 325mm x 275mm x 70mm

RS Stock No.:
7674960
Brand:
RS PRO

Technical Reference
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
RS stock number 7674960
Product description RS PRO White PP Compartment Box, 325mm x 275mm x 70mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Polypropylene Component Case Storage Box

RS PRO sturdy polypropylene component case with transparent shockproof lid. These storage boxes feature removable compartments which are ideal for storing and transporting small components. The transparent lids mean you can easily view all the parts inside and identify what is needed without opening the lid.

Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.

Sizes available:
7674960 - Plastic Storage Box with 10 inserts, 325 mm x 275 mm x 70 mm
7674964 - Plastic Storage Box with 16 inserts 375 mm x 325 mm x 70 mm
7674973 - Plastic Storage Box with 21 inserts, 425 mm x 375 mm x 70 mm

RS PRO have a great range of storage boxes and component boxes in a variety of sizes suitable for all your storage requirements.

Features and Benefits:

  • Plastic compartment box for small component storage

  • Removable inserts with individual lids

  • Side locks for secure transport

  • Carry handle

  • Ideal for workshops and garages

Typical Applications

These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting small components.

Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs. Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.

Frequently Asked Questions

Does this storage box come with a lid?
Yes, this box does come with a transparent lid.


Specifications

Attribute Value
Brand RS PRO
Width 275 mm
Depth 70 mm
Colour White
Height 325 mm
Material PP
Checking stock...
IDR
1,148,650.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,148,650.39
*price per unit indicative
"RS PRO White PP Compartment Box, 325mm x 275mm x 70mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda