Knipex VDE/1000V Insulated 230 mm Cable Shears
- RS Stock No.:
- 1576817
- Mfr. Prt No.:
- 95 06 230
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1576817 |
| Product description | Knipex VDE/1000V Insulated 230 mm Cable Shears |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 95 06 230 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Heavy Duty Cable Cutter
For cutting copper and aluminium cables
VDE insulated
Special grade stainless steel jaws
Cutting action gives perfect round cuts without squeezing or pressure marks
Not suitable for steel wire
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 230 mm |
| Type | Cable Shears |
| VDE/1000V Approved | Yes |
| Maximum Cutting Capacity | 16.0 mm |